
ADS7887SDBVT | |
|---|---|
DigiKey Part Number | 296-18266-2-ND - Tape & Reel (TR) 296-18266-1-ND - Cut Tape (CT) 296-18266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7887SDBVT |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7887SDBVT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7477ARTZ-REEL7 | Analog Devices Inc. | 4.344 | AD7477ARTZ-REEL7CT-ND | 6,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,15520 € | 78,88 € |
| 100 | 2,86230 € | 286,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,72256 € | 680,64 € |
| 500 | 2,63832 € | 1.319,16 € |
| 750 | 2,59611 € | 1.947,08 € |
| 1.250 | 2,54936 € | 3.186,70 € |
| 1.750 | 2,52204 € | 4.413,57 € |
| 2.500 | 2,49576 € | 6.239,40 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

