
ADS7887SDBVR | |
|---|---|
DigiKey Part Number | 296-48481-2-ND - Tape & Reel (TR) 296-48481-1-ND - Cut Tape (CT) 296-48481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7887SDBVR |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7887SDBVR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7477ARTZ-REEL7 | Analog Devices Inc. | 4.364 | AD7477ARTZ-REEL7CT-ND | 6,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62300 € | 26,23 € |
| 25 | 2,41080 € | 60,27 € |
| 100 | 2,17780 € | 217,78 € |
| 250 | 2,06672 € | 516,68 € |
| 500 | 2,05584 € | 1.027,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87655 € | 5.629,65 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

