ADS7887MDBVT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.969
Unit Price: 4,82000 €
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7887MDBVT

DigiKey Part Number
296-28948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7887MDBVT
Description
IC ADC 10BIT SOT-23-6
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7887MDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
Supply
Part Status
Obsolete
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
10
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
1.25M
Operating Temperature
-55°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Single Ended
Supplier Device Package
SOT-23-6
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7884SDBVTTexas Instruments2.969296-ADS7884SDBVTCT-ND4,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes