Parametric Equivalent
Similar

ADS7885SDBVT | |
|---|---|
DigiKey Part Number | 296-23312-2-ND - Tape & Reel (TR) 296-23312-1-ND - Cut Tape (CT) 296-23312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7885SDBVT |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7885SDBVT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7885SDBVR | Texas Instruments | 0 | ADS7885SDBVR-ND | 1,82191 € | Parametric Equivalent |
| AD7478SRTZ-REEL7 | Analog Devices Inc. | 0 | 505-AD7478SRTZ-REEL7TR-ND | 4,27631 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,53800 € | 63,45 € |
| 100 | 2,29470 € | 229,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,17868 € | 544,67 € |
| 500 | 2,10870 € | 1.054,35 € |
| 750 | 2,07367 € | 1.555,25 € |
| 1.250 | 2,03485 € | 2.543,56 € |
| 1.750 | 2,01216 € | 3.521,28 € |
| 2.500 | 1,99033 € | 4.975,82 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |



