
ADS7882IPFBT | |
|---|---|
DigiKey Part Number | 296-27193-2-ND - Tape & Reel (TR) 296-27193-1-ND - Cut Tape (CT) 296-27193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7882IPFBT |
Description | IC ADC 12BIT 48-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7882IPFBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Pseudo-Differential | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8861IDRCR | Texas Instruments | 3.000 | 296-50910-1-ND | 14,53000 € | MFR Recommended |
| ADS7882IPFBR | Texas Instruments | 47.353 | 296-24060-1-ND | 10,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,41400 € | 94,14 € |
| 25 | 8,78480 € | 219,62 € |
| 100 | 8,38440 € | 838,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,38448 € | 2.096,12 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |

