


ADS7870EAG4 | |
|---|---|
DigiKey Part Number | ADS7870EAG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7870EAG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 52k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7870EAG4 Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 52k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7870EA | Rochester Electronics, LLC | 2.690 | 2156-ADS7870EA-ND | 17,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 € | 17,26 € |
| 10 | 13,77100 € | 137,71 € |
| Unit Price without VAT: | 17,26000 € |
|---|---|
| Unit Price with VAT: | 20,53940 € |

