MFR Recommended

ADS7869IPZTRG4 | |
|---|---|
DigiKey Part Number | ADS7869IPZTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7869IPZTRG4 |
Description | IC DAS/ADC/DAC SPECIAL 100-TQFP |
Customer Reference | |
Detailed Description | Motor Control 12 b 1M Serial, Parallel 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7869IPZTRG4 Models |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Motor Control | Mounting Type Surface Mount |
Number of Channels 12 | Package / Case 100-TQFP |
Resolution (Bits) 12 b | Supplier Device Package 100-TQFP (14x14) |
Sampling Rate (Per Second) 1M | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7869IPZTR | Texas Instruments | 1.970 | 296-18373-1-ND | 39,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,63757 € | 17.637,57 € |
| Unit Price without VAT: | 17,63757 € |
|---|---|
| Unit Price with VAT: | 20,98871 € |


