
ADS7869IPZT | |
|---|---|
DigiKey Part Number | ADS7869IPZT-ND |
Manufacturer | |
Manufacturer Product Number | ADS7869IPZT |
Description | IC DAS/ADC/DAC SPECIAL 100-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Control 12 b 1M Serial, Parallel 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7869IPZT Models |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Motor Control | Mounting Type Surface Mount |
Number of Channels 12 | Package / Case 100-TQFP |
Resolution (Bits) 12 b | Supplier Device Package 100-TQFP (14x14) |
Sampling Rate (Per Second) 1M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,55000 € | 37,55 € |
| 10 | 30,71300 € | 307,13 € |
| Unit Price without VAT: | 37,55000 € |
|---|---|
| Unit Price with VAT: | 44,68450 € |

