MFR Recommended
Similar
Similar

ADS7868IDBVTG4 | |
|---|---|
DigiKey Part Number | ADS7868IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7868IDBVTG4 |
Description | IC ADC 8BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7868IDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 280k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00780 € | 503,90 € |
| 750 | 0,98880 € | 741,60 € |
| 1.250 | 0,96776 € | 1.209,70 € |
| 1.750 | 0,95547 € | 1.672,07 € |
| 2.500 | 0,94364 € | 2.359,10 € |
| 6.250 | 0,91818 € | 5.738,62 € |
| Unit Price without VAT: | 1,00780 € |
|---|---|
| Unit Price with VAT: | 1,19928 € |



