
ADS7867IDBVR | |
|---|---|
DigiKey Part Number | 296-49542-2-ND - Tape & Reel (TR) 296-49542-1-ND - Cut Tape (CT) 296-49542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7867IDBVR |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7867IDBVR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.2V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 1.2V ~ 3.6V |
Sampling Rate (Per Second) 240k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7867IDBVT | Texas Instruments | 5.612 | 296-18217-1-ND | 3,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,69240 € | 42,31 € |
| 100 | 1,51980 € | 151,98 € |
| 250 | 1,43752 € | 359,38 € |
| 500 | 1,40906 € | 704,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29661 € | 3.889,83 € |
| 6.000 | 1,27193 € | 7.631,58 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

