
ADS7867IDBVR | |
|---|---|
DigiKey Part Number | 296-49542-2-ND - Tape & Reel (TR) 296-49542-1-ND - Cut Tape (CT) 296-49542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7867IDBVR |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7867IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 240k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85800 € | 18,58 € |
| 25 | 1,70040 € | 42,51 € |
| 100 | 1,52670 € | 152,67 € |
| 250 | 1,44404 € | 361,01 € |
| 500 | 1,41548 € | 707,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30251 € | 3.907,53 € |
| 6.000 | 1,27772 € | 7.666,32 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


