12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7865IPBS

DigiKey Part Number
296-49540-ND
Manufacturer
Manufacturer Product Number
ADS7865IPBS
Description
IC ADC 12BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7865IPBS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
2M
Features
Simultaneous Sampling
Number of Inputs
4, 6
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Pseudo-Differential
Package / Case
32-TQFP
Data Interface
Parallel
Supplier Device Package
32-TQFP (5x5)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,03000 €13,03 €
1010,30200 €103,02 €
259,62000 €240,50 €
1008,87020 €887,02 €
2508,51280 €2.128,20 €
5008,29740 €4.148,70 €
1.0008,12012 €8.120,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,03000 €
Unit Price with VAT:15,50570 €