
ADS7864Y/250 | |
|---|---|
DigiKey Part Number | ADS7864YTR-ND - Tape & Reel (TR) ADS7864YCT-ND - Cut Tape (CT) ADS7864YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7864Y/250 |
Description | IC ADC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 2 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7864Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 3:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 € | 19,81 € |
| 10 | 15,86900 € | 158,69 € |
| 25 | 14,88400 € | 372,10 € |
| 100 | 14,03620 € | 1.403,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,28468 € | 3.321,17 € |
| 500 | 12,97360 € | 6.486,80 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |


