
ADS7863IDBQ | |
|---|---|
DigiKey Part Number | 296-23309-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7863IDBQ |
Description | IC ADC 12BIT 24-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7863IDBQ Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Not For New Designs | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 4, 6 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Data Interface SPI | Supplier Device Package 24-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7863ADBQ | Texas Instruments | 0 | ADS7863ADBQ-ND | 10,94770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,47000 € | 18,47 € |
| 10 | 14,75900 € | 147,59 € |
| 50 | 13,27500 € | 663,75 € |
| 100 | 12,81550 € | 1.281,55 € |
| 250 | 12,33036 € | 3.082,59 € |
| 500 | 12,03790 € | 6.018,95 € |
| Unit Price without VAT: | 18,47000 € |
|---|---|
| Unit Price with VAT: | 21,97930 € |


