
ADS7863ARGET | |
|---|---|
DigiKey Part Number | 296-37239-2-ND - Tape & Reel (TR) 296-37239-1-ND - Cut Tape (CT) 296-37239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7863ARGET |
Description | IC ADC 12BIT 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7863ARGET Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 4, 6 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential | Package / Case 24-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 24-VQFN (4x4) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 10 | 12,47200 € | 124,72 € |
| 25 | 11,66840 € | 291,71 € |
| 100 | 10,87660 € | 1.087,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,36492 € | 2.591,23 € |
| 500 | 10,11134 € | 5.055,67 € |
| 750 | 9,98431 € | 7.488,23 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |


