
ADS7863ARGER | |
|---|---|
DigiKey Part Number | ADS7863ARGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7863ARGER |
Description | IC ADC 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7863ARGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,23459 € | 21.703,77 € |
| Unit Price without VAT: | 7,23459 € |
|---|---|
| Unit Price with VAT: | 8,60916 € |


