12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7861IBRHBT

DigiKey Part Number
296-19570-2-ND - Tape & Reel (TR)
296-19570-1-ND - Cut Tape (CT)
296-19570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7861IBRHBT
Description
IC ADC 12BIT 32-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7861IBRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
500k
Features
Selectable Address, Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential
Package / Case
32-VFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
32-VQFN (5x5)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.250 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,14000 €11,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,32812 €2.582,03 €
Manufacturers Standard Package
Unit Price without VAT:11,14000 €
Unit Price with VAT:13,25660 €

Other Suppliers on DigiKey

1.250In Stock
Ships from Rochester Electronics, LLC