
ADS7854IPWR | |
|---|---|
DigiKey Part Number | 296-50896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7854IPWR |
Description | IC ADC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7854IPWR Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,09806 € | 20.196,12 € |
| Unit Price without VAT: | 10,09806 € |
|---|---|
| Unit Price with VAT: | 12,01669 € |

