MFR Recommended
Parametric Equivalent
Parametric Equivalent

ADS7852Y/250 | |
|---|---|
DigiKey Part Number | ADS7852YTR-ND - Tape & Reel (TR) ADS7852YCT-ND - Cut Tape (CT) ADS7852YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7852Y/250 |
Description | IC ADC 12BIT 32-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7852Y/250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Features Selectable Address |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 32-TQFP |
Data Interface Parallel | Supplier Device Package 32-TQFP (5x5) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7951SBRGER | Texas Instruments | 0 | ADS7951SBRGER-ND | 3,71843 € | MFR Recommended |
| ADS7852Y/2K | Texas Instruments | 59 | ADS7852Y/2K-ND | 10,35160 € | Parametric Equivalent |
| ADS7852YB/250 | Texas Instruments | 6.136 | ADS7852YBCT-ND | 17,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,07536 € | 3.268,84 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 21,30100 € |



