
ADS7845EVM | |
|---|---|
DigiKey Part Number | 296-49140-ND |
Manufacturer | |
Manufacturer Product Number | ADS7845EVM |
Description | EVAL BOARD FOR ADS7845 |
Customer Reference | |
Detailed Description | ADS7845 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part ADS7845 |
Packaging Box | Secondary Attributes 2.7V ~ 5.5V Supply |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Touch Screen Controller |


