ADS7845 - Touch Screen Controller Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7845EVM-PDK

DigiKey Part Number
296-30696-ND
Manufacturer
Manufacturer Product Number
ADS7845EVM-PDK
Description
EVAL BOARD FOR ADS7845
Customer Reference
Detailed Description
ADS7845 - Touch Screen Controller Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Interface
Function
Touch Screen Controller
Embedded
No
Utilized IC / Part
ADS7845
Primary Attributes
-
Secondary Attributes
2.7V ~ 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.