
ADS7844NBG4 | |
|---|---|
DigiKey Part Number | ADS7844NBG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7844NBG4 |
Description | IC ADC 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7844NBG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7844NB | Texas Instruments | 74 | ADS7844NB-ND | 11,48000 € | MFR Recommended |
| ADS7844N | Texas Instruments | 206 | ADS7844N-ND | 11,48000 € | Parametric Equivalent |
| ADS7844NG4 | Texas Instruments | 0 | ADS7844NG4-ND | 5,83743 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 5,83743 € | 408,62 € |
| Unit Price without VAT: | 5,83743 € |
|---|---|
| Unit Price with VAT: | 6,94654 € |


