
ADS7844NB/1K | |
|---|---|
DigiKey Part Number | 296-46066-2-ND - Tape & Reel (TR) 296-46066-1-ND - Cut Tape (CT) 296-46066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7844NB/1K |
Description | IC ADC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7844NB/1K Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7844N/1K | Texas Instruments | 476 | 296-25902-1-ND | 9,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 7,61900 € | 76,19 € |
| 25 | 7,09120 € | 177,28 € |
| 100 | 6,51100 € | 651,10 € |
| 250 | 6,44452 € | 1.611,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,93043 € | 5.930,43 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

