12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7844N/1K

DigiKey Part Number
296-25902-2-ND - Tape & Reel (TR)
296-25902-1-ND - Cut Tape (CT)
296-25902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7844N/1K
Description
IC ADC 12BIT 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7844N/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,85000 €9,85 €
107,71500 €77,15 €
257,18040 €179,51 €
1006,59300 €659,30 €
2506,52564 €1.631,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,00509 €6.005,09 €
Manufacturers Standard Package
Unit Price without VAT:9,85000 €
Unit Price with VAT:11,72150 €