ADS7841EIDBQRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.751
Unit Price: 6,30000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.733
Unit Price: 7,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 890
Unit Price: 7,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.225
Unit Price: 10,14000 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7841EIDBQRQ1

DigiKey Part Number
296-25373-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7841EIDBQRQ1
Description
IC ADC 12BIT 16-SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7841EIDBQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,06240 €15.156,00 €
Manufacturers Standard Package
Unit Price without VAT:6,06240 €
Unit Price with VAT:7,21426 €