
ADS7841E/2K5 | |
|---|---|
DigiKey Part Number | 296-25900-2-ND - Tape & Reel (TR) 296-25900-1-ND - Cut Tape (CT) 296-25900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7841E/2K5 |
Description | IC ADC 12BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7841E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,39500 € | 53,95 € |
| 25 | 5,00240 € | 125,06 € |
| 100 | 4,57070 € | 457,07 € |
| 250 | 4,36496 € | 1.091,24 € |
| 500 | 4,24100 € | 2.120,50 € |
| 1.000 | 4,13896 € | 4.138,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,03124 € | 10.078,10 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |


