
ADS7830IPWT | |
|---|---|
DigiKey Part Number | 296-16680-2-ND - Tape & Reel (TR) 296-16680-1-ND - Cut Tape (CT) 296-16680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7830IPWT |
Description | IC ADC 8BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7830IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 70k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93900 € | 29,39 € |
| 25 | 2,70600 € | 67,65 € |
| 100 | 2,44970 € | 244,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32756 € | 581,89 € |
| 500 | 2,25396 € | 1.126,98 € |
| 750 | 2,21708 € | 1.662,81 € |
| 1.250 | 2,17623 € | 2.720,29 € |
| 1.750 | 2,15235 € | 3.766,61 € |
| 2.500 | 2,12939 € | 5.323,47 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |











