ADS7829IDRBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.825
Unit Price: 5,25000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7829IDRBR

DigiKey Part Number
ADS7829IDRBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7829IDRBR
Description
IC ADC 12BIT 8-SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7829IDRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
125k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-VDFN Exposed Pad
Input Type
Pseudo-Differential
Supplier Device Package
8-SON (3x3)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7829IDRBTTexas Instruments8.825296-15246-1-ND5,25000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 277.530 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,73287 €6.832,18 €
Manufacturers Standard Package
Unit Price without VAT:2,73287 €
Unit Price with VAT:3,25212 €

Other Suppliers on DigiKey

277.530In Stock
Ships from Rochester Electronics, LLC