Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7827IDRBR | |
|---|---|
DigiKey Part Number | 296-ADS7827IDRBRTR-ND - Tape & Reel (TR) 296-ADS7827IDRBRCT-ND - Cut Tape (CT) 296-ADS7827IDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7827IDRBR |
Description | IC ADC 8BIT 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7827IDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,51360 € | 37,84 € |
| 100 | 1,35730 € | 135,73 € |
| 250 | 1,28276 € | 320,69 € |
| 500 | 1,23784 € | 618,92 € |
| 1.000 | 1,20085 € | 1.200,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16180 € | 2.904,50 € |
| 5.000 | 1,13826 € | 5.691,30 € |
| 7.500 | 1,12648 € | 8.448,60 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |


