MFR Recommended
Parametric Equivalent
Parametric Equivalent

ADS7826IDRBRG4 | |
|---|---|
DigiKey Part Number | ADS7826IDRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7826IDRBRG4 |
Description | IC ADC 10BIT 8-SON |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7826IDRBRG4 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-VDFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 8-SON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7826IDRBR | Texas Instruments | 24.000 | ADS7826IDRBR-ND | 3,56958 € | MFR Recommended |
| ADS7826IDRBT | Texas Instruments | 7.987 | 296-15316-1-ND | 4,91000 € | Parametric Equivalent |
| ADS7826IDRBTG4 | Texas Instruments | 0 | ADS7826IDRBTG4-ND | 3,00812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,32932 € | 5.823,30 € |
| Unit Price without VAT: | 2,32932 € |
|---|---|
| Unit Price with VAT: | 2,77189 € |


