
ADS7826EVM | |
|---|---|
DigiKey Part Number | 296-18369-ND |
Manufacturer | |
Manufacturer Product Number | ADS7826EVM |
Description | EVALUATION MODULE FOR ADS7826 |
Customer Reference | |
Detailed Description | ADS7826 microPOWER™ 10 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | SPI | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS7826 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

