ADS7825PBG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 54
Unit Price: 15,03000 €
Datasheet
16 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7825PBG4

DigiKey Part Number
ADS7825PBG4-ND
Manufacturer
Manufacturer Product Number
ADS7825PBG4
Description
IC ADC 16BIT 28-PDIP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS7825PBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
40k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes