
ADS7822EB/250 | |
|---|---|
DigiKey Part Number | ADS7822EBTR-ND - Tape & Reel (TR) ADS7822EBCT-ND - Cut Tape (CT) ADS7822EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822EB/250 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822EB/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84600 € | 38,46 € |
| 25 | 3,55240 € | 88,81 € |
| 100 | 3,22930 € | 322,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,07532 € | 768,83 € |
| 500 | 2,98258 € | 1.491,29 € |
| 750 | 2,93611 € | 2.202,08 € |
| 1.250 | 2,88462 € | 3.605,78 € |
| 1.750 | 2,85453 € | 4.995,43 € |
| 2.500 | 2,82558 € | 7.063,95 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

