
ADS7822E/250 | |
|---|---|
DigiKey Part Number | ADS7822ETR-ND - Tape & Reel (TR) ADS7822ECT-ND - Cut Tape (CT) ADS7822EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822E/250 |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96100 € | 39,61 € |
| 25 | 3,65840 € | 91,46 € |
| 100 | 3,32610 € | 332,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,16760 € | 791,90 € |
| 500 | 3,07204 € | 1.536,02 € |
| 750 | 3,02420 € | 2.268,15 € |
| 1.250 | 2,97116 € | 3.713,95 € |
| 1.750 | 2,94017 € | 5.145,30 € |
| 2.500 | 2,91036 € | 7.275,90 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

