
ADS7820P | |
|---|---|
DigiKey Part Number | 2156-ADS7820P-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS7820P |
Description | IC 12-BIT SAMPLING A/D 28-DIP .3 |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7820P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | - | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,42870 € | 262,86 € |
| Unit Price without VAT: | 11,42870 € |
|---|---|
| Unit Price with VAT: | 13,60015 € |

