
ADS7819UB | |
|---|---|
DigiKey Part Number | 2156-ADS7819UB-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS7819UB |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7819UB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 28-SOIC |
Number of Bits 12 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 800k | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,23636 € | 255,60 € |
| Unit Price without VAT: | 23,23636 € |
|---|---|
| Unit Price with VAT: | 27,65127 € |

