
ADS7819P | |
|---|---|
DigiKey Part Number | 2156-ADS7819P-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS7819P |
Description | IC ADC 12BIT 28-DIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7819P Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 28-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 28-PDIP |
Number of Bits 12 | Mounting Type Through Hole |
Sampling Rate (Per Second) 800k | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 93,33000 € | 279,99 € |
| Unit Price without VAT: | 93,33000 € |
|---|---|
| Unit Price with VAT: | 111,06270 € |

