MFR Recommended
Similar
Similar

ADS7818PB | |
|---|---|
DigiKey Part Number | ADS7818PB-ND |
Manufacturer | |
Manufacturer Product Number | ADS7818PB |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7818PB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7818EB/2K5 | Texas Instruments | 0 | ADS7818EB/2K5-ND | 6,54554 € | MFR Recommended |
| MCP3201-BI/P | Microchip Technology | 238 | MCP3201-BI/P-ND | 3,23000 € | Similar |
| MCP3201-CI/P | Microchip Technology | 477 | MCP3201-CI/P-ND | 1,29000 € | Similar |



