Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7817UC/2K5 | |
|---|---|
DigiKey Part Number | 296-ADS7817UC/2K5TR-ND - Tape & Reel (TR) 296-ADS7817UC/2K5CT-ND - Cut Tape (CT) 296-ADS7817UC/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7817UC/2K5 |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7817UC/2K5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7816U/2K5 | Texas Instruments | 19.135 | 296-46065-1-ND | 6,99000 € | Parametric Equivalent |
| ADS7816UC/2K5 | Texas Instruments | 1.387 | ADS7816UC/2K5-ND | 4,81038 € | Parametric Equivalent |
| ISL267817IBZ-T7A | Renesas Electronics Corporation | 497 | ISL267817IBZ-T7ATR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,79704 € | 4.492,60 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |



