MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7817E/2K5G4 | |
|---|---|
DigiKey Part Number | ADS7817E/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7817E/2K5G4 |
Description | IC ADC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7817E/2K5G4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7817E/2K5 | Texas Instruments | 5.750 | ADS7817E/2K5-ND | 1,91226 € | MFR Recommended |
| ADS7816E/250 | Texas Instruments | 335 | ADS7816ECT-ND | 8,24000 € | Parametric Equivalent |
| ADS7816E/250G4 | Texas Instruments | 0 | ADS7816E/250G4-ND | 3,83568 € | Parametric Equivalent |
| ADS7816E/2K5 | Texas Instruments | 860 | ADS7816E/2K5-ND | 4,81038 € | Parametric Equivalent |
| ADS7816E/2K5G4 | Texas Instruments | 0 | ADS7816E/2K5G4-ND | 2,98061 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21594 € | 3.039,85 € |
| 5.000 | 1,19157 € | 5.957,85 € |
| Unit Price without VAT: | 1,21594 € |
|---|---|
| Unit Price with VAT: | 1,44697 € |


