ADS7816PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 365
Unit Price: 8,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 110
Unit Price: 2,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 238
Unit Price: 3,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 124
Unit Price: 1,29000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7816PC

DigiKey Part Number
ADS7816PC-ND
Manufacturer
Manufacturer Product Number
ADS7816PC
Description
IC ADC 12BIT 8-PDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS7816PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
Differential
Supplier Device Package
8-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7816UTexas Instruments365296-44996-5-ND8,24000 €Similar
MCP3001-I/PMicrochip Technology110MCP3001-I/P-ND2,02000 €Similar
MCP3201-BI/PMicrochip Technology238MCP3201-BI/P-ND3,23000 €Similar
MCP3201-CI/PMicrochip Technology124MCP3201-CI/P-ND1,29000 €Similar
Obsolete
Marketplace Stock: 25.387 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25.387In Stock
Ships from Rochester Electronics, LLC