Similar
Similar
Similar

ADS7816PBG4 | |
|---|---|
DigiKey Part Number | ADS7816PBG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7816PBG4 |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816PBG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7816U | Texas Instruments | 331 | 296-44996-5-ND | 9,06000 € | Similar |
| MCP3001-I/P | Microchip Technology | 108 | MCP3001-I/P-ND | 2,04000 € | Similar |
| MCP3201-BI/P | Microchip Technology | 234 | MCP3201-BI/P-ND | 3,26000 € | Similar |
| MCP3201-CI/P | Microchip Technology | 475 | MCP3201-CI/P-ND | 1,30000 € | Similar |



