Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7813UE4 | |
|---|---|
DigiKey Part Number | ADS7813UE4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7813UE4 |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7813UE4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7813U | Texas Instruments | 0 | ADS7813U-ND | 72,15675 € | MFR Recommended |
| ADS7813UB | Texas Instruments | 0 | ADS7813UB-ND | 83,44675 € | Parametric Equivalent |
| ADS7813UG4 | Texas Instruments | 0 | ADS7813UG4-ND | 31,61075 € | Parametric Equivalent |
| ADS8513IBDW | Texas Instruments | 80 | 296-23165-5-ND | 20,39000 € | Parametric Equivalent |
| ADS8513IDWG4 | Texas Instruments | 0 | ADS8513IDWG4-ND | 9,23575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 72,15675 € | 2.886,27 € |
| Unit Price without VAT: | 72,15675 € |
|---|---|
| Unit Price with VAT: | 85,86653 € |


