ADS7808UBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 73,01200 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 69,04800 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 32,39280 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7808UBG4

DigiKey Part Number
ADS7808UBG4-ND
Manufacturer
Manufacturer Product Number
ADS7808UBG4
Description
IC ADC 12BIT 20-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7808UBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2532,36800 €809,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,36800 €
Unit Price with VAT:38,51792 €