Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7807UBG4 | |
|---|---|
DigiKey Part Number | ADS7807UBG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7807UBG4 |
Description | IC ADC 16BIT 28-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7807UBG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8507IBDWG4 | Texas Instruments | 0 | ADS8507IBDWG4-ND | 13,29750 € | Direct |
| ADS7807UB | Texas Instruments | 0 | ADS7807UB-ND | 189,42350 € | MFR Recommended |
| ADS7807U | Texas Instruments | 0 | ADS7807U-ND | 143,99950 € | Parametric Equivalent |
| ADS7807UG4 | Texas Instruments | 0 | ADS7807UG4-ND | 57,12850 € | Parametric Equivalent |
| ADS8507IBDW | Texas Instruments | 128 | 296-21369-5-ND | 24,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 70,82050 € | 1.416,41 € |
| Unit Price without VAT: | 70,82050 € |
|---|---|
| Unit Price with VAT: | 84,27640 € |


