ADS7807UBE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 128
Unit Price: 24,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 143,99950 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 189,42350 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.415
Unit Price: 18,84000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7807UBE4

DigiKey Part Number
ADS7807UBE4-ND
Manufacturer
Manufacturer Product Number
ADS7807UBE4
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7807UBE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
28-SOIC
Data Interface
SPI, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8507IBDWTexas Instruments128296-21369-5-ND24,24000 €Direct
ADS7807UTexas Instruments0ADS7807U-ND143,99950 €Parametric Equivalent
ADS7807UBTexas Instruments0ADS7807UB-ND189,42350 €Parametric Equivalent
ADS8507IDWRochester Electronics, LLC6.4152156-ADS8507IDW-ND18,84000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes