ADS7807U/1K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.713
Unit Price: 6,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,22330 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,24142 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7807U/1K

DigiKey Part Number
ADS7807U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7807U/1K
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7807U/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
40k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types