ADS7806U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 119,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 147
Unit Price: 10,27000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
28-SSOP

ADS7806U

DigiKey Part Number
ADS7806U-ND
Manufacturer
Manufacturer Product Number
ADS7806U
Description
IC ADC 12BIT SAR 28SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7806U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
40k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types