Similar

ADS7806PB | |
|---|---|
DigiKey Part Number | ADS7806PB-ND |
Manufacturer | |
Manufacturer Product Number | ADS7806PB |
Description | IC ADC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7806PB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 28-PDIP |
Data Interface SPI, Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8506IBDW | Texas Instruments | 127 | 296-22954-5-ND | 11,11000 € | Similar |


