ADS7805UE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 108,03500 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 142,53900 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.093
Unit Price: 46,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 31,71467 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 157
Unit Price: 49,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 33,53022 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: 46,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 31,60242 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 37,90926 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7805UE4

DigiKey Part Number
ADS7805UE4-ND
Manufacturer
Manufacturer Product Number
ADS7805UE4
Description
IC ADC 16BIT SAR 28SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7805UE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-25°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes